Jameco PW24-B100-R technical specifications.
| Actuator Orientation | Horizontal |
| Actuator Type | Shaft |
| Number of Turns | 1 |
| Resistance | 100R |
| Resistor Type | Potentiometer |
| Taper | Linear |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco PW24-B100-R to view detailed technical specifications.
No datasheet is available for this part.