Jameco S-2454-GGT technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 12.8mm |
| Gender | Female |
| Height | 12.8mm |
| Insulation Material | Teflon |
| Length | 12.9mm |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco S-2454-GGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.