Jameco S116-1 technical specifications.
| Contact Material | Silver |
| Depth | 30mm |
| Length | 15mm |
| Max Current Rating | 1A |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco S116-1 to view detailed technical specifications.
No datasheet is available for this part.