
Jameco SA050100R1340 technical specifications.
| Approvals | UL, CE |
| Height | 0.8inch |
| Length | 1.7inch |
| Max Input Current | 300mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 5W |
| Mount | Wall |
| Output Current | 1A |
| Polarity | Positive |
| Width | 1.8inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco SA050100R1340 to view detailed technical specifications.
No datasheet is available for this part.
