Jameco SA481000-R technical specifications.
| Contact Gender | Female |
| Manufacturer Series | SA |
| Mounting Style | STRAIGHT |
| Number of Contacts | 48 |
| Termination | Solder |
| Type | Integrated Circuit (IC) |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco SA481000-R to view detailed technical specifications.
No datasheet is available for this part.