Jameco SB-321-R technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 14.5mm |
| Insulation Material | Teflon |
| Length | 39mm |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco SB-321-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.