Jameco SE100/35 technical specifications.
| Capacitance | 100uF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Jameco SE100/35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.