Jameco SMS-203-A1 technical specifications.
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 30000Cycles |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco SMS-203-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
