Jameco SS-12F56-4 technical specifications.
| Max Current Rating | 500mA |
| Mount | Through Hole |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco SS-12F56-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
