Jameco SWM126-VP technical specifications.
| Height | 1inch |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Mount | Solder |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco SWM126-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.