Jameco T100T1B4A2 technical specifications.
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Mount | PCB |
| Switch Function | On-Off |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco T100T1B4A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
