Jameco T203T6B6A1QN technical specifications.
| Height | 0.52inch |
| Length | 0.52inch |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco T203T6B6A1QN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.