Jameco TAJA104K050R-VP technical specifications.
| Capacitance | 100nF |
| Package/Case | 3216-18 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 22R |
| Height | 1.6mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Size | 1.6mm |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Jameco TAJA104K050R-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.