Jameco TAJB225K035R-VP technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4.2R |
| Height | 1.9mm |
| Leakage Current | 800nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Size | 1.9mm |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Jameco TAJB225K035R-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.