This 100uF radial capacitor features a dipped package with a 9mm diameter and 16mm height. It has a 10% dissipation factor and an equivalent series resistance of 600 milliohms. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in bulk and has a leakage current of 16 microamperes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 9mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 16mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 16uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Size | 16mm |
| Tolerance | 10% |
| RoHS | Unconfirmed |