This single orange LED features a rectangular lens and is designed for through hole mounting. The device operates within a temperature range of -25°C to 85°C. The LED's reverse voltage rating is 3V.
Jameco UB3541R-11NRAK technical specifications.
| Color | Orange |
| Height | 6.1mm |
| Length | 10.1mm |
| Lens Style | Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reverse Voltage | 3V |
| Width | 10.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Jameco UB3541R-11NRAK to view detailed technical specifications.
No datasheet is available for this part.