Jameco UHE1A222MPD-VP technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 31.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1.91A |
| Size | 31.5mm |
| Tolerance | 20% |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco UHE1A222MPD-VP to view detailed technical specifications.
No datasheet is available for this part.