Jameco UT0362-21-D61-R technical specifications.
| Color | Green, Red |
| Forward Current | 30mA |
| Length | 4.1mm |
| Lens Style | Diffused, Colorless, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 78mW |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Packaging | Box |
| Width | 4.1mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco UT0362-21-D61-R to view detailed technical specifications.
No datasheet is available for this part.