Jameco UT1831-81-R technical specifications.
| Color | Yellow |
| Forward Current | 30mA |
| Length | 5.9mm |
| Lens Style | Diffused, Colored, Circular |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 78mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 590nm |
| Packaging | Box |
| Width | 5.9mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco UT1831-81-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.