Jameco UT1883-81-940-R technical specifications.
| Height | 8.7mm |
| Length | 5.9mm |
| Lens Style | Diffused, Colorless, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| Width | 5.9mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco UT1883-81-940-R to view detailed technical specifications.
No datasheet is available for this part.