Jameco UT4J23-4D-UBC2-S11 technical specifications.
| Color | Green |
| Height | 8.15mm |
| Length | 5.8mm |
| Lens Style | Diffused, Colorless, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 120mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reverse Voltage | 5V |
| Width | 5.8mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco UT4J23-4D-UBC2-S11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.