This 47uF capacitor features a radial construction with a 5mm diameter and 11mm height. It has a lead pitch of 2mm and a lead diameter of 0.5mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for through hole mounting and has a tolerance of 20%. The leakage current is 4uA and the ripple current is 79mA.
Jameco UVZ1C470MDD technical specifications.
| Capacitance | 47uF |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 79mA |
| Size | 11mm |
| Tolerance | 20% |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco UVZ1C470MDD to view detailed technical specifications.
No datasheet is available for this part.