
The UVZ2W100MHD is a 10uF radial capacitor with a 20% tolerance, suitable for operation up to 105°C. It has a diameter of 12.5mm and a height of 20mm, with leads that are 0.6mm in diameter and spaced 5mm apart. This capacitor is designed for through-hole mounting and has a maximum ripple current of 65mA. It is constructed with a radial design and has a lifespan of 1000 hours.
Jameco UVZ2W100MHD technical specifications.
| Capacitance | 10uF |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 65mA |
| Size | 20mm |
| Tolerance | 20% |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco UVZ2W100MHD to view detailed technical specifications.
No datasheet is available for this part.
