Jameco V320LA40B technical specifications.
| Capacitance | 750pF |
| Package/Case | 100 |
| Clamping Current | 100A |
| Clamping Voltage | 810V |
| ESD Protection | No |
| Height | 26.5mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Width | 5.6mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco V320LA40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
