Jameco YY-1900-H14 technical specifications.
| Depth | 14mm |
| Height | 5.08mm |
| Length | 17.78mm |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco YY-1900-H14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.