Jameco ZMCE-039 technical specifications.
| Approvals | UL, CEC |
| Height | 1inch |
| Length | 2.3inch |
| Max Output Power | 5W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Width | 1.3inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco ZMCE-039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.