
James Walker CH-034007 technical specifications.
| Depth | 16mm |
| Material | Rubber |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
Download the complete datasheet for James Walker CH-034007 to view detailed technical specifications.
No datasheet is available for this part.