
James Walker 1200mm Anti-Vibration Sheet TP031042 Tico S +100C -40C 1200 x 75mm 12.5mm Damping Pad 75mm
James Walker TP031042 technical specifications.
| Length | 1200mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Size | 75mm |
| Thickness | 12.5mm |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for James Walker TP031042 to view detailed technical specifications.
No datasheet is available for this part.
