
James Walker ZH182879 technical specifications.
| Inside Diameter | 6.625inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 11inch |
| RoHS | Not Compliant |
Download the complete datasheet for James Walker ZH182879 to view detailed technical specifications.
No datasheet is available for this part.
