
James Walker Sentinel Inside Bolt Gasket, 6in, -30 +80C
James Walker ZH18295X technical specifications.
| Inside Diameter | 6inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Bolt |
| Outside Diameter | 8.375inch |
| RoHS | Not Compliant |
Download the complete datasheet for James Walker ZH18295X to view detailed technical specifications.
No datasheet is available for this part.
