
James Walker ZH182968 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Bolt |
| Outside Diameter | 1.875inch |
| RoHS | Not Compliant |
Download the complete datasheet for James Walker ZH182968 to view detailed technical specifications.
No datasheet is available for this part.
