
James Walker Sentinel Full Face Gasket, 4.5in, -30 +80C
James Walker ZH183026 technical specifications.
| Inside Diameter | 4.5inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for James Walker ZH183026 to view detailed technical specifications.
No datasheet is available for this part.
