Jamicon KA1238H2B12 technical specifications.
| Approvals | UL, CE, TUV |
| Height | 38mm |
| Max Power Dissipation | 28W |
| Width | 120mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jamicon KA1238H2B12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.