Jamicon KF0510B1M technical specifications.
| Approvals | UL, CE, TUV |
| Height | 10mm |
| Max Power Dissipation | 800mW |
| Width | 50mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jamicon KF0510B1M to view detailed technical specifications.
No datasheet is available for this part.