Jamicon SKR4R7M2DF11VU technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 200 |
| Construction | RADIAL |
| Ripple Current | 75mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Jamicon SKR4R7M2DF11VU to view detailed technical specifications.
No datasheet is available for this part.