Aluminium Electrolytic Capacitor 10 uF 250 VAC/DC, TMR100M2EG21VU, Jamicon
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 13.26R |
| Life (Hours) | 2Hour |
| Ripple Current | 110mA |
| Tolerance | 20% |
| Voltage | 200V |
| RoHS | Compliant |