Jamicon TMR2R2M2CE11VU technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 90.43R |
| Life (Hours) | 2Hour |
| Ripple Current | 32mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Jamicon TMR2R2M2CE11VU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.