Straight mount, male signal and power contact designed for crimp termination of 18-22 AWG cable. This electrical connector component facilitates reliable signal and power transmission within interconnect systems. Its straight mounting style ensures straightforward integration into various applications.
Japan Aviation Electronics Industry 030-1954-000 technical specifications.
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.90.40.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry 030-1954-000 to view detailed technical specifications.
No datasheet is available for this part.