Female signal and power contact for compact, rectangular connectors. Features a machine-formed contact design for reliable electrical connections. Straight mounting style ensures straightforward integration into mating connector housings.
Japan Aviation Electronics Industry 030-1955-000 technical specifications.
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.90.40.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry 030-1955-000 to view detailed technical specifications.
No datasheet is available for this part.