PUSH BUTTON SWITCH N.O. SP BUTTON 0.005A 5VDC
Japan Aviation Electronics Industry 13AL-060-0050 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SP |
| Actuator Style | Button |
| Max Current Rating | 0.005A |
| Max DC Voltage Rating | 5V |
| Termination Style | PC Pins |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry 13AL-060-0050 to view detailed technical specifications.
No datasheet is available for this part.