Japan Aviation Electronics Industry D02-22-22S-PKG100 technical specifications.
| Contact Gender | FEMALE |
| Manufacturer Series | D02 |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry D02-22-22S-PKG100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.