D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle
Japan Aviation Electronics Industry D02-M15STF-21L9E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1250VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 3 |
| Plating Thickness | 4u |
| Mating Contact Row Spacing | 0.078 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry D02-M15STF-21L9E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.