Japan Aviation Electronics Industry D31-R34W4SC9 technical specifications.
| Type | MicroCross |
| Gender | RCP |
| Number of Contacts | 34 |
| Terminal Pitch | 1.905mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry D31-R34W4SC9 to view detailed technical specifications.
No datasheet is available for this part.