Japan Aviation Electronics Industry DAC-15S-F0R technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry DAC-15S-F0R to view detailed technical specifications.
No datasheet is available for this part.