Japan Aviation Electronics Industry DALC-J15PAF-10L9E technical specifications.
| Terminal Pitch (mm) | 1.37 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | A |
| Product Length (mm) | 39.1 |
| Product Depth (mm) | 19 |
| Product Height (mm) | 12.6 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Cage Code | S4549 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Japan Aviation Electronics Industry DALC-J15PAF-10L9E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.