Japan Aviation Electronics Industry DD1B030HA1R500 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 30 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 500VDC |
| Number Of PCB Rows | 1 |
| Plating Thickness | 4u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry DD1B030HA1R500 to view detailed technical specifications.
No datasheet is available for this part.