30-position, male RJ11 connector for cable mounting. Features a 0.5mm pitch, solder termination, and a single port design. Rated for 0.5A signal current and 500VDC dielectric strength, with a BLACK nylon insulator meeting UL 94V-0 flammability. Operating temperature range from -25°C to 75°C, with gold flash contact finish for commercial reliability.
Japan Aviation Electronics Industry DD1P030MA1 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -25 |
| Termination Type | WIRE |
| Insulator Material | NYLON9T |
| Total Number of Contacts | 30 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | DD1 |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 500VDC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD FLASH |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry DD1P030MA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.