30-contact female receptacle with right-angle surface mount termination, designed for telecom and datacom applications. Features a locking mechanism and a single port, with a nylon insulator and 4µm plating. Operates reliably within a -25°C to 75°C temperature range, with a rated signal current of 0.5A and a dielectric withstanding voltage of 500VDC.
Japan Aviation Electronics Industry DD1R030HA1R1300 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 30 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 500VDC |
| Number Of PCB Rows | 1 |
| Plating Thickness | 4u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry DD1R030HA1R1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.