Japan Aviation Electronics Industry DD2R040HP2R1000 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | SYNTHETIC RESIN |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Japan Aviation Electronics Industry DD2R040HP2R1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.