This D-Subminiature connector features 9 contacts in a right-angle configuration, suitable for through-hole mounting. It operates within a temperature range of -55 to 105°C. The connector is designed for use in high-reliability applications and is suitable for solder termination.
Japan Aviation Electronics Industry DELC-J9PAF-13L9FE technical specifications.
| Type | D-Subminiature |
| Contact Gender | M |
| Number of Contacts | 9 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Japan Aviation Electronics Industry DELC-J9PAF-13L9FE to view detailed technical specifications.
No datasheet is available for this part.